Bott 2 Door Sheet Steel Floor Standing Cupboard 1000 mm 1300mm, 650 mm

Subtotal (1 unit)*

PHP77,563.68

(exc. VAT)

PHP86,871.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP77,563.68

*price indicative

RS Stock No.:
663-916
Mfr. Part No.:
40022047.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Material

Sheet Steel

Depth

650mm

Width

1300mm

Height

1000mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio shelf cupboard is designed for robust storage solutions in professional environments. Engineered with a reinforced steel housing, this cupboard boasts an impressive total capacity of up to 1.5 tonnes. Featuring double perforated panel-lined reinforced doors, it includes two adjustable galvanised steel shelves, each capable of supporting 160kg. Ideal for storing tools and equipment safely, its dimensions of 1300mm width, 650mm depth, and 1000mm height make it a practical choice for any workspace. The durable powder coat finish in light grey and crimson red not only adds an aesthetic appeal but also enhances the cupboard's resilience and longevity, making it an ideal solution for demanding storage needs.

Heavy duty reinforced steel housing ensures long lasting durability

Two adjustable galvanised steel shelves provide flexible organisation options

Each shelf can hold up to 160kg ensuring reliable support for various items

Double perforated panel lined doors enhance accessibility and ventilation

Designed to withstand demanding environments perfect for workshop or industrial use

Related links