Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- RS Stock No.:
- 663-404
- Mfr. Part No.:
- 40022089.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP273,705.51
(exc. VAT)
PHP306,550.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP273,705.51 |
*price indicative
- RS Stock No.:
- 663-404
- Mfr. Part No.:
- 40022089.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.3m | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio kitted cupboard is expertly crafted to meet heavy-duty storage needs, featuring a robust, reinforced steel housing that boasts an impressive total capacity of up to 1.5 tonnes. Designed for maximum efficiency and versatility, this cupboard comes equipped with double perfo panel lined doors and three adjustable, galvanised steel shelves, capable of supporting 160kg U.D.L. Additionally, it incorporates nine drawers with 100% extension slides, each designed to hold up to 75kg U.D.L., ensuring easy access to all your stored items. Finished in a durable powder coat in a sleek light grey RAL 7035, the cubio cupboard seamlessly integrates into any workspace, delivering both style and functionality.
Heavy duty reinforced steel construction ensures exceptional durability
Double perfo panel lined doors offer enhanced accessibility and design
Three adjustable galvanised steel shelves allow for flexible storage options
Drawers support a load capacity of 75kg making them ideal for tools and equipment
Powder coated finish in light grey enhances aesthetic appeal while providing superior corrosion resistance
The cupboards design promotes efficient organisation for better workspace management
