Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- RS Stock No.:
- 662-510
- Mfr. Part No.:
- 40022094.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP156,508.13
(exc. VAT)
PHP175,289.11
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP156,508.13 |
*price indicative
- RS Stock No.:
- 662-510
- Mfr. Part No.:
- 40022094.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 1.6m | |
| Width | 1.3m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 1.6m | ||
Width 1.3m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is expertly designed to provide robust and functional storage for a variety of environments. With a reinforced steel housing, it offers a remarkable total load capacity of up to 1.5 tonnes, making it ideal for holding heavy items. This cupboard features double sliding doors for easy access, and three adjustable galvanised steel shelves, each capable of supporting 160 kg. Its finishes in durable powder coat paint, available in light grey and crimson red, add both style and resilience to any workspace. With dimensions of 1300x650x1600mm and a total weight of 138.78 kg, it combines convenience with substantial strength, ensuring optimal storage solutions in a compact form.
Reinforced steel housing for enhanced durability and support
Double sliding doors enable easy uncomplicated access to stored items
Three adjustable galvanised steel shelves cater to various storage needs
Each shelf supports a load of 160 kg accommodating heavier items securely
Finished in a robust powder coat paint for long lasting aesthetic appeal
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 650 mm
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
