Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- RS Stock No.:
- 663-613
- Mfr. Part No.:
- 40022057.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP252,501.14
(exc. VAT)
PHP282,801.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP252,501.14 |
*price indicative
- RS Stock No.:
- 663-613
- Mfr. Part No.:
- 40022057.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Bin Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.3m | |
| Height | 2m | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Bin Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.3m | ||
Height 2m | ||
Standards/Approvals No | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio bin cupboard is designed to offer a robust and efficient storage solution for workshops and industrial spaces. Featuring heavy-duty, reinforced steel housing, this cupboard boasts an impressive total capacity of up to 1.5 tonnes. With its double louvre panel lined doors and a comprehensive 65-piece bin kit, it simplifies organisation while keeping your tools and components easily accessible. Equipped with three full-depth, four shallow adjustable shelves, each supporting 160kg, along with three drawers that fully extend and have a capacity of 75kg, the cubio cupboard is both practical and durable. Its sleek powder-coated finish in light grey and gentian blue not only enhances the aesthetic but also ensures longevity, making it a trustworthy addition to any workspace.
Heavy duty reinforced steel construction ensures durability and longevity
Double louvre panel lined doors provide easy access and visibility
Includes a versatile 65 piece bin kit for optimal organisation
Three adjustable shelves hold up to 160kg each for robust storage
Three full extension drawers with a capacity of 75kg provide additional storage
Finished in a durable powder coat paint for a professional look
Available in an attractive light grey and gentian blue colour scheme
