Bott 2 Door, 4 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- RS Stock No.:
- 662-651
- Mfr. Part No.:
- 40022092.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP208,842.60
(exc. VAT)
PHP233,903.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP208,842.60 |
*price indicative
- RS Stock No.:
- 662-651
- Mfr. Part No.:
- 40022092.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Mini Workshop Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Height | 2m | |
| Depth | 650mm | |
| Width | 1.3m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Mini Workshop Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Height 2m | ||
Depth 650mm | ||
Width 1.3m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mini workshop cupboard is an exceptional storage solution designed for both utility and efficiency. Built with a robust, reinforced steel housing, it boasts an impressive total capacity of up to 1.5 tonnes. This cupboard features double reinforced doors lined with perfo panels, ensuring durability while providing easy access to your tools and materials. Equipped with one adjustable galvanised steel shelf designed to hold up to 160kg, alongside a multiplex worktop, this cupboard facilitates a highly organised workspace. With four 125mm drawers featuring full extension slides, each supporting a load of 75kg, it combines strength with flexibility. The finish, a premium powder coat in light grey and crimson red, adds a touch of sophistication while ensuring long-lasting wear.
Heavy duty reinforced steel housing for superior strength
Double perfo panel lined doors for enhanced accessibility and durability
One adjustable galvanised steel shelf capable of holding 160kg offering versatile storage options
Multiplex worktop or shelf for additional workspace and functionality
Four drawers with 100% extension slides each able to support 75kg for efficient organisation
Expertly finished in durable powder coat paint for resilience and an attractive appearance
