Bott 2 Door, 3 Drawer Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- RS Stock No.:
- 661-612
- Mfr. Part No.:
- 40022057.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP252,501.14
(exc. VAT)
PHP282,801.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP252,501.14 |
*price indicative
- RS Stock No.:
- 661-612
- Mfr. Part No.:
- 40022057.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Bin Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 7 | |
| Number of Drawers | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 1.3m | |
| Height | 2m | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Bin Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 7 | ||
Number of Drawers 3 | ||
Lockable Yes | ||
Material Steel | ||
Width 1.3m | ||
Height 2m | ||
Depth 650mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio bin cupboard is engineered to organise and secure your workshop essentials seamlessly. Crafted with heavy-duty, reinforced steel, this durable cupboard boasts a remarkable total capacity of up to 1.5 tonnes. Its thoughtfully designed double doors feature a louvre panel lining for optimal storage flexibility. Additionally, it includes an extensive 65-piece bin kit and three robust, full-depth adjustable galvanised steel shelves, each capable of supporting 160kg. With a spacious height of 2000mm and a sleek powder-coated finish in anthracite grey and light grey, this cupboard not only enhances functionality but also complements your workspace aesthetics beautifully.
Heavy duty reinforced steel construction ensures exceptional durability
Includes a versatile 65 piece bin kit for efficient organisation
Three adjustable galvanised steel shelves permit customisation for diverse storage needs
Each shelf holds up to 160kg accommodating heavy items with ease
Double louvre panel lined doors allow for easy access and visibility of contents
Finished in an attractive powder coat for enhanced longevity and an appealing look
Compact dimensions to fit well in limited spaces
