Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 650 mm
- RS Stock No.:
- 661-271
- Mfr. Part No.:
- 40022058.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP125,803.84
(exc. VAT)
PHP140,900.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP125,803.84 |
*price indicative
- RS Stock No.:
- 661-271
- Mfr. Part No.:
- 40022058.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Width | 1.3m | |
| Height | 1.2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 650mm | ||
Width 1.3m | ||
Height 1.2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is designed to meet the rigorous demands of any workspace, providing robust storage solutions with a professional finish. Constructed from heavy-duty, reinforced sheet steel, this cupboard boasts a striking light grey powder-coated surface, ensuring it not only stands the test of time but also enhances the aesthetic of your environment. With a generous total capacity of 1.5 tonnes and three adjustable galvanised steel shelves, each capable of supporting 160kg, it perfectly balances functionality with durability. Its double window panel doors, afford easy visibility of stored items while maintaining security and organisation.
Heavy duty reinforced steel housing provides maximum durability
Three adjustable galvanised steel shelves customise storage to your needs
Each shelf supports up to 160kg accommodating heavy items with ease
Double window panel doors enhance visibility while securing contents
Finished in a light grey powder coat for a modern and professional appearance
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door 650 mm
