Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 650 mm
- RS Stock No.:
- 662-083
- Mfr. Part No.:
- 40022063.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP130,697.63
(exc. VAT)
PHP146,381.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP130,697.63 |
*price indicative
- RS Stock No.:
- 662-083
- Mfr. Part No.:
- 40022063.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 650mm | |
| Height | 1.2m | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 650mm | ||
Height 1.2m | ||
Standards/Approvals No | ||
Width 1.3m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is designed to provide robust storage solutions, featuring a heavy-duty, reinforced steel housing that supports a remarkable capacity of up to 1.5 tonnes. Its double sliding doors grant easy access to three adjustable height, galvanised steel shelves, each capable of holding 160 kg. Finished in a striking blend of RAL 7035 light grey and RAL 7016 anthracite grey powder coating, it not only boasts durability but also an appealing aesthetic suitable for any professional environment. The cupboard's dimensions of 1300x650x1200mm make it a versatile addition to various spaces, ensuring your tools and equipment are neatly organised and readily available.
Heavy duty reinforced steel construction guarantees longevity and strength
Three adjustable galvanised steel shelves offer versatile organisation
Durable powder coating in RAL 7035 and RAL 7016 ensures a resilient finish
Sliding doors provide ease of access without obstructing surrounding space
Suitable for both professional workshops and industrial environments
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 650 mm
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
