Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- RS Stock No.:
- 663-820
- Mfr. Part No.:
- 40014048.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP103,092.77
(exc. VAT)
PHP115,463.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP103,092.77 |
*price indicative
- RS Stock No.:
- 663-820
- Mfr. Part No.:
- 40014048.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 1.2m | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 1.2m | ||
Standards/Approvals No | ||
Width 1.3m | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed for those seeking robust storage solutions in high-demand environments. With a heavy-duty, reinforced steel housing, it boasts a remarkable total capacity of up to 1.5 tones, accommodating various items while ensuring durability. The cupboard features double, perforated panel-lined doors that not only add aesthetic appeal but also provide ventilation. This model is equipped with three adjustable height galvanized steel shelves, each capable of supporting up to 160kg, allowing for flexible organization of larger items. Finished in a stylish powder coat paint, the cupboard is available in both light grey and anthracite grey, making it a perfect fit for modern workspace aesthetics. With its convenient dimensions of 1300mm width, 525mm depth, and 1200mm height, this cupboard seamlessly integrates into any space, providing a reliable and efficient storage solution.
Heavy-duty reinforced steel housing ensures long-lasting durability
Total capacity of up to 1.5 tones accommodates substantial loads
Double perforated doors offer both ventilation and accessibility
Three adjustable galvanized steel shelves allow for customized storage
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
