Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- RS Stock No.:
- 661-164
- Mfr. Part No.:
- 40014063.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP147,743.94
(exc. VAT)
PHP165,473.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP147,743.94 |
*price indicative
- RS Stock No.:
- 661-164
- Mfr. Part No.:
- 40014063.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Height | 2m | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.3m | ||
Standards/Approvals No | ||
Height 2m | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is an exceptional storage solution designed to meet the rigorous demands of any workspace. Built with a heavy-duty, reinforced steel housing, this cupboard boasts a remarkable total capacity of up to 1.5 tones. Its clever design features double sliding doors for easy access, while the four adjustable, galvanized steel shelves allow for an adaptable interior that can manage up to 160 kg per shelf. Finished in a durable powder coat paint in both light grey and anthracite grey, it not only enhances your workspace aesthetic but also ensures longevity in various environments. With dimensions of 1300 mm in width, 525 mm in depth, and 2000 mm in height, this cupboard is perfectly sized for efficient storage without compromising space efficiency.
Designed from robust sheet steel for durable performance
Offers adjustable shelves for versatile storage options
High load capacity of 160 kg per shelf, accommodating heavy items
Double sliding doors streamline access to stored products
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 525 mm
