Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- RS Stock No.:
- 662-738
- Mfr. Part No.:
- 40014053.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP132,723.40
(exc. VAT)
PHP148,650.21
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP132,723.40 |
*price indicative
- RS Stock No.:
- 662-738
- Mfr. Part No.:
- 40014053.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Width | 1.3m | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 525mm | ||
Width 1.3m | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed to provide robust storage solutions that meet the demands of both professional and industrial environments. This heavy-duty cupboard boasts a reinforced steel housing with an impressive total capacity of up to 1.5 tones. The double perforated panel-lined doors not only enhance accessibility but also aid in ventilation. Featuring four adjustable galvanized steel shelves with a load capacity of 160kg each, this cupboard is both practical and versatile. Finished in a durable powder coat paint, the striking combination of RAL 3004 crimson red and RAL 7035 light grey offers a stylish and contemporary look while ensuring longevity. Measuring 1300mm wide, 525mm deep, and 2000mm high, it provides ample space while maintaining a compact footprint, making it an excellent addition to any workspace.
Constructed from heavy-duty reinforced sheet steel for durability
Offers a total capacity of up to 1.5 tones, suitable for heavy usage
Features four adjustable galvanized steel shelves for versatile storage options
Each shelf supports a load capacity of 160kg, allowing for flexible organization
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 525 mm
