Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- RS Stock No.:
- 663-688
- Mfr. Part No.:
- 40014061.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP118,305.49
(exc. VAT)
PHP132,502.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP118,305.49 |
*price indicative
- RS Stock No.:
- 663-688
- Mfr. Part No.:
- 40014061.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.3m | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Height | 1.2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.3m | ||
Depth 525mm | ||
Standards/Approvals No | ||
Height 1.2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed to provide robust storage solutions, boasting a heavy-duty, reinforced steel housing capable of accommodating up to 1.5 tone. It features double sliding doors for efficient access, while three adjustable galvanized steel shelves allow for optimal organization of your items, each with a load capacity of 160kg. Finished in a sleek powder coat with a modern RAL 3004 crimson red and RAL 7035 light grey color scheme, this cupboard brings functionality and style to your workspace. Measuring 1300mm in width, 525mm in depth, and 1200mm in height, it is both practical and aesthetically pleasing, making it a perfect addition to any professional environment.
Heavy-duty reinforced steel housing for maximum durability
Total capacity of up to 1.5 tone to securely store a variety of items
Double sliding doors for convenient access to stored goods
Three adjustable galvanized steel shelves adjust to your storage needs
Each shelf can hold up to 160kg, providing versatile storage options
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 650 mm
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
