Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 525 mm

Subtotal (1 unit)*

PHP86,767.39

(exc. VAT)

PHP97,179.48

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP86,767.39

*price indicative

RS Stock No.:
662-654
Mfr. Part No.:
40014047.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Material

Sheet Steel

Height

1m

Standards/Approvals

No

Width

1.3m

Depth

525mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio shelf cupboard is designed to offer robust storage solutions for professional environments. Featuring heavy-duty, reinforced steel housing, this cupboard is built to withstand a total capacity of up to 1.5 tones. The cupboard boasts double, perforated panel-lined doors, which provide both durability and ventilation, while its two adjustable height, galvanized steel shelves can support up to 160kg each. Finished in a stylish light grey powder coat, this unit not only meets functional needs but also complements any workspace aesthetic. With dimensions of 1300mm in width, 525mm in depth, and 1000mm in height, it is perfectly sized for efficient space utilization, making it an essential addition to workshop or storage areas.

Heavy-duty, reinforced steel housing ensures durability and reliability

Total capacity of 1.5 tones accommodates heavy storage needs

Double perforated doors allow for air circulation while maintaining security

Two adjustable galvanized steel shelves provide flexibility in storage options

Related links