Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- RS Stock No.:
- 661-145
- Mfr. Part No.:
- 40014067.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP85,846.53
(exc. VAT)
PHP96,148.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP85,846.53 |
*price indicative
- RS Stock No.:
- 661-145
- Mfr. Part No.:
- 40014067.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cupboard without Shelf | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 1m | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cupboard without Shelf | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 1m | ||
Width 1.3m | ||
Standards/Approvals No | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio cupboard housing is designed for durability and efficient storage, effortlessly combining utility and strength. With a robust reinforced steel construction and a formidable total capacity of up to 1.5 tones, this cupboard caters to various storage needs within industrial and workshop environments. Its sleek design is completed with double window panel doors, allowing for easy visibility of contents while ensuring accessibility. Finished in a modern light grey and gentian blue powder coat, it brings both style and functionality to your workspace, making it an ideal choice for organizational solutions where quality and reliability are paramount.
Constructed from heavy duty sheet steel for maximum durability
Finished in RAL 5010 gentian blue and RAL 7035 light grey for a professional appearance
Double window panel doors provide easy access and visibility of stored items
Ideal for workshops and industrial settings, enhancing organizational efficiency
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 525 mm
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
