Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 525 mm
- RS Stock No.:
- 662-659
- Mfr. Part No.:
- 40014046.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP81,797.71
(exc. VAT)
PHP91,613.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP81,797.71 |
*price indicative
- RS Stock No.:
- 662-659
- Mfr. Part No.:
- 40014046.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Height | 800mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 525mm | ||
Standards/Approvals No | ||
Width 1.3m | ||
Height 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed to offer robust storage solutions for diverse environments, combining practicality with a sleek aesthetic. With a reinforced steel housing capable of supporting a total capacity of up to 1.5 tones, this cupboard ensures durability and strength. It features expertly crafted, double perforated panel-lined doors that not only enhance security but also allow for adjustable storage configurations with two galvanized steel shelves, each supporting a substantial load of 160 kg. Finished in a stylish powder coat paint in light grey, the cupboard is not merely functional; its modern design integrates seamlessly into any workspace, making it an ideal choice for workshops, garages, or industrial settings.
Constructed with heavy-duty sheet steel for enhanced resilience
Double perforated doors provide ventilation while ensuring safety
Capable of supporting up to 1.5 tones, ideal for heavy items
Two adjustable height shelves allow for versatile storage options
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 900 mm 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 650 mm
