Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.3m, 525 mm
- RS Stock No.:
- 662-532
- Mfr. Part No.:
- 40014066.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP84,283.92
(exc. VAT)
PHP94,397.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP84,283.92 |
*price indicative
- RS Stock No.:
- 662-532
- Mfr. Part No.:
- 40014066.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Height | 900mm | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.3m | ||
Standards/Approvals No | ||
Height 900mm | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard offers an ideal solution for secure and efficient storage, perfect for workshops and industrial environments. Constructed with a heavy-duty, reinforced steel housing, it delivers a remarkable total capacity of up to 1.5 tones. This robust cupboard features double perform panel lined doors, which not only enhance accessibility but also provide additional storage options. With two adjustable galvanized steel shelves, each capable of holding significant weight, it caters to various organizational needs. Finished in a durable powder coat with a striking crimson red and light grey color scheme, it blends seamlessly into any workspace. Its compact dimensions make it a versatile choice for facilities aiming to optimize storage without compromising on quality or durability.
Heavy-duty, reinforced steel housing ensures long-lasting quality and durability
Total capacity of up to 1.5 tones accommodates substantial storage needs
Double perform panel lined doors improve accessibility and organization
Two adjustable galvanized steel shelves allow for customized storage solutions
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 900 mm 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.3m, 650 mm
