Bott 2 Door Steel Floor Standing Cupboard 900 mm 1.3m, 525 mm
- RS Stock No.:
- 661-708
- Mfr. Part No.:
- 40014066.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP84,283.92
(exc. VAT)
PHP94,397.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP84,283.92 |
*price indicative
- RS Stock No.:
- 661-708
- Mfr. Part No.:
- 40014066.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Height | 900mm | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Width 1.3m | ||
Standards/Approvals No | ||
Height 900mm | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard combines robust design with exceptional functionality, making it an ideal storage solution for various environments. Designed with a heavy-duty, reinforced steel housing, this cupboard boasts a remarkable total capacity of up to 1.5 tones. The double, perforated panel-lined doors provide easy access whilst ensuring durability, and inside, you'll find two adjustable galvanized steel shelves, each with a load capacity of 160 kg. Finished in a sleek RAL 7035 light grey powder coat, this cupboard not only meets the highest standards of quality but also enhances the aesthetic of your workspace.
Heavy-duty reinforced steel construction offers maximum durability
Perforated panel-lined doors facilitate visibility and airflow
Two adjustable galvanized steel shelves accommodate varying storage needs
High load capacity of 1.5 tones ensures safe and reliable storage
Finished with a durable powder-coat paint for a professional appearance
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
