Bott 2 Door Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- RS Stock No.:
- 661-747
- Mfr. Part No.:
- 40014067.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP85,846.53
(exc. VAT)
PHP96,148.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP85,846.53 |
*price indicative
- RS Stock No.:
- 661-747
- Mfr. Part No.:
- 40014067.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cupboard without Shelf | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 1m | |
| Width | 1.3m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cupboard without Shelf | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 1m | ||
Width 1.3m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio cupboard housing is designed for efficiency and durability, making it an ideal storage solution for any workspace. This robust cupboard features a heavy-duty reinforced steel construction with a remarkable total capacity of up to 1.5 tones, ensuring the secure storage of valuable tools and equipment. Finished with a tough powder coat in a stylish crimson red, complemented by light grey accents, it merges aesthetics with practicality. The double window panel doors enhance visibility while providing easy access to contents, and its spacious dimensions of 1300x525x1000 mm make it versatile for various settings. This cupboard not only supports organization within the workplace but also inherently elevates the overall look of your environment.
Heavy-duty reinforced steel housing ensures durability
Total capacity of up to 1.5 tones for secure storage
Stylish powder coat finish in crimson red with light grey accents
Double window panel doors provide easy access and visibility
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 900 mm 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 525 mm
