Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- RS Stock No.:
- 662-701
- Mfr. Part No.:
- 40014060.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP108,715.61
(exc. VAT)
PHP121,761.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP108,715.61 |
*price indicative
- RS Stock No.:
- 662-701
- Mfr. Part No.:
- 40014060.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 525mm | |
| Height | 1m | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 525mm | ||
Height 1m | ||
Standards/Approvals No | ||
Width 1.3m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed for robust storage solutions, ideal for workshops and industrial environments. This high-capacity cupboard features a reinforced steel housing that can support up to 1.5 tones, ensuring durability and reliability for heavy-duty use. With an impressive width of 1300mm and a depth of 525mm, it offers generous space for storage needs. The cupboard is equipped with double sliding doors, facilitating easy access to contents while maximizing floor space. The powder-coated finish in light grey not only enhances its aesthetic appeal but also provides protection against surface damage, making it a practical choice for any workspace.
Reinforced steel housing guarantees structural integrity and longevity
Total capacity of 1.5 tones supports a variety of storage needs
Double sliding doors improve accessibility while conserving space
Two adjustable galvanized steel shelves allow for versatile storage options
Powder-coated surface provides resilience against wear and tear
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 525 mm
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
