Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 525 mm
- RS Stock No.:
- 662-346
- Mfr. Part No.:
- 40014046.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP78,080.21
(exc. VAT)
PHP87,449.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP78,080.21 |
*price indicative
- RS Stock No.:
- 662-346
- Mfr. Part No.:
- 40014046.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.3m | |
| Height | 800mm | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.3m | ||
Height 800mm | ||
Standards/Approvals No | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed for maximum durability and functionality in a variety of settings. Constructed with heavy-duty, reinforced steel housing, it boasts an impressive total capacity of up to 1.5 tones. Its double, perforated panel-lined reinforced doors provide robust security while ensuring easy access to the interior. The cupboard includes two adjustable galvanized steel shelves with a load capacity of 160kg each, making it an ideal solution for storing tools, equipment, or any heavy items. Finished in a stylish, durable powder coat paint, it comes in RAL 5010 gentian blue and RAL 7035 light grey, enhancing both its aesthetics and resistance to wear. With dimensions of 1300mm in width, 525mm in depth, and 800mm in height, it fits seamlessly into various workspace environments.
Heavy-duty steel construction ensures long-lasting performance
Total capacity of up to 1.5 tones for versatile storage options
Double reinforced doors provide easy access while enhancing security
Two adjustable galvanized steel shelves with a 160kg load capacity each
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 900 mm 1.3m, 525 mm
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
