Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 650 mm
- RS Stock No.:
- 662-479
- Mfr. Part No.:
- 40022046.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP87,300.25
(exc. VAT)
PHP97,776.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP87,300.25 |
*price indicative
- RS Stock No.:
- 662-479
- Mfr. Part No.:
- 40022046.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Height | 800mm | |
| Width | 1.3m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 650mm | ||
Standards/Approvals No | ||
Height 800mm | ||
Width 1.3m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard offers an exceptional storage solution, expertly designed to accommodate demanding environments. With its robust, reinforced steel housing, it boasts a remarkable total capacity of up to 1.5 tonnes, ensuring that your heavy-duty items are securely stored. The cupboard features double perfo panel lined, reinforced doors that provide both accessibility and durability, while two adjustable height galvanised steel shelves ensure versatility for your different storage needs. Finished in a sleek RAL 7035 light grey powder coat paint, this cupboard not only withstands wear and tear but also enhances the aesthetic of any workspace. It is the ideal blend of strength and practicality, making it an indispensable asset for your organisation.
Double perfo panel lined doors provide enhanced strength and convenience
Two adjustable height galvanised steel shelves allow for customised storage options
Durable powder coat paint finish in light grey offers a professional look
Compact dimensions maximise space utilisation
Ideal for storage solutions in workshops or commercial settings
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 800 mm 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 650 mm
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
