Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 650 mm
- RS Stock No.:
- 661-325
- Mfr. Part No.:
- 40022047.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP92,443.69
(exc. VAT)
PHP103,536.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP92,443.69 |
*price indicative
- RS Stock No.:
- 661-325
- Mfr. Part No.:
- 40022047.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.3m | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is a robust and versatile storage solution tailored for heavy-duty use. Designed with a reinforced steel housing, this cupboard supports an impressive total capacity of up to 1.5 tonnes, making it ideal for accommodating a wide variety of tools and equipment. Its double, perforated panel-lined doors enhance ventilation while providing aesthetic appeal. Featuring two adjustable galvanised steel shelves, each capable of holding 160kg, this cupboard ensures optimal organisation for your workspace. Finished in a stylish powder coat in RAL 7035 light grey and RAL 7016 anthracite grey, it seamlessly integrates into any professional environment, enhancing both functionality and visual coherence. It provides ample storage without compromising on space.
Constructed from heavy duty reinforced sheet steel for enhanced durability
Double perforated doors facilitate airflow while maintaining security
Two adjustable galvanised steel shelves allow for flexible storage arrangements
Powder coated finish in light grey and anthracite grey for a professional appearance
Shelf load capacity of 160kg ensures robust support for heavy items
Compact dimensions optimise space usage in storage areas or workshops
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 650 mm
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
