Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- RS Stock No.:
- 662-639
- Mfr. Part No.:
- 40022050.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP120,124.61
(exc. VAT)
PHP134,539.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP120,124.61 |
*price indicative
- RS Stock No.:
- 662-639
- Mfr. Part No.:
- 40022050.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Height | 1.6m | |
| Width | 1.3m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 650mm | ||
Standards/Approvals No | ||
Height 1.6m | ||
Width 1.3m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard offers an ideal storage solution for both industrial and office environments. Constructed with a robust, reinforced steel housing, it boasts an impressive capacity of up to 1.5 tonnes. This cupboard is designed to enhance accessibility and organisation, featuring double, perforated panel lined doors and three adjustable galvanised steel shelves, each capable of supporting up to 160kg. Finished in a stylish powder coat paint that combines RAL 7035 light grey with RAL 3004 crimson red, it not only provides durability but also a modern aesthetic. With dimensions of 1300mm in width, 650mm in depth, and 1600mm in height, this cupboard efficiently utilises space while ensuring a strong presence in any setting.
Heavy duty steel construction ensures long lasting durability
Double perforated doors enhance ventilation while providing secure access
Three adjustable shelves offer flexible storage options to accommodate various item sizes
Stylish powder coat finish in crimson red and light grey blends modern design with functionality
Compact dimensions make it suitable for both large and small spaces
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 650 mm
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
