Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- RS Stock No.:
- 661-242
- Mfr. Part No.:
- 40014064.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP141,311.12
(exc. VAT)
PHP158,268.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP141,311.12 |
*price indicative
- RS Stock No.:
- 661-242
- Mfr. Part No.:
- 40014064.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 1.6m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.3m | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 1.6m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is expertly designed to offer a robust and versatile storage solution for commercial and industrial environments. With a sturdy, heavy-duty reinforced steel construction, this cupboard can support a total capacity of up to 1.5 tones, making it ideal for storing heavy tools and equipment. Its double sliding doors provide easy access to shelves that are adjustable in height, allowing for maximum flexibility in organizing your workspace. Finished in a striking crimson red with light grey accents, this cupboard not only enhances productivity but also adds a touch of professionalism to any setting. Designed to meet the demands of busy workplaces, it features galvanized steel shelves that hold a substantial weight of 160kg per shelf, ensuring dependable support for your valuable items.
Heavy-duty reinforced steel housing ensures durability
Total capacity of 1.5 tones for maximum storage capability
Double sliding doors offer efficient space-saving access
Three adjustable height galvanized steel shelves accommodate various items
Shelf load capacity of 160kg per shelf for reliable storage
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 525 mm
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
