Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- RS Stock No.:
- 663-246
- Mfr. Part No.:
- 40022094.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP149,393.98
(exc. VAT)
PHP167,321.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP149,393.98 |
*price indicative
- RS Stock No.:
- 663-246
- Mfr. Part No.:
- 40022094.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Height | 1.6m | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Width 1.3m | ||
Height 1.6m | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is expertly designed to provide robust storage solutions for professional environments. Crafted with a heavy-duty, reinforced steel housing, it supports an impressive total capacity of up to 1.5 tonnes. The cupboard features double sliding doors that open to reveal three adjustable galvanised steel shelves, each capable of holding 160kg. Finished in a striking gentian blue with a durable powder coat in RAL 5010, complemented by a light grey secondary colour in RAL 7035, it balances aesthetic appeal with practical functionality. With a footprint of 1300x650x1600mm, this cupboard is not only stylish but also provides ample storage space for tools, equipment, and more.
Heavy duty steel construction ensures long lasting durability in demanding environments
Three adjustable galvanised steel shelves allow for flexible storage configurations
Sliding doors offer easy access while saving space in tight areas
Finished with a powder coating for enhanced resistance to scratches and wear
Compact dimensions make it suitable for a variety of workspaces
Related links
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 650mm, 650 mm
