Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- RS Stock No.:
- 663-310
- Mfr. Part No.:
- 40022050.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP114,663.68
(exc. VAT)
PHP128,423.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP114,663.68 |
*price indicative
- RS Stock No.:
- 663-310
- Mfr. Part No.:
- 40022050.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 1.6m | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Steel | ||
Height 1.6m | ||
Depth 650mm | ||
Standards/Approvals No | ||
Width 1.3m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is designed to offer robust storage solutions for heavy-duty environments. Engineered with reinforced steel housing, it ensures a remarkable total capacity of up to 1.5 tonnes, making it ideal for storing a variety of tools and equipment. The cupboard features double reinforced doors lined with a perfo panel, providing easy access to contents while maintaining security. With three adjustable galvanised steel shelves, each capable of supporting 160kg, this cupboard is adaptable to meet your storage needs. Its sleek powder-coated finish, available in both light grey and anthracite grey, not only enhances durability but also allows it to fit seamlessly into any workspace. Measuring 1300mm wide, 650mm deep, and 1600mm high, it offers substantial storage space without compromising floor area.
Heavy duty reinforced steel construction for maximum durability
Double perfo panel lined doors for secure and convenient access
Three adjustable galvanised steel shelves
Finished in durable powder coat paint for a long lasting surface
Related links
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 650mm, 650 mm
