Bott 2 Door Steel Floor Standing Cupboard 1.6 m 80mm, 650 mm
- RS Stock No.:
- 663-255
- Mfr. Part No.:
- 40020114.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP95,020.62
(exc. VAT)
PHP106,423.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP95,020.62 |
*price indicative
- RS Stock No.:
- 663-255
- Mfr. Part No.:
- 40020114.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 1.6m | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 1.6m | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is purposefully engineered to meet the demands of commercial spaces, providing a robust storage solution without compromise. With a reinforced steel housing capable of holding a total capacity of up to 1.5 tones, this sturdy cupboard is designed to organize your workspace efficiently. Its double, perforated panel-lined doors add to both durability and functionality, while the adjustable galvanized steel shelves can accommodate varied storage requirements with ease. Finished in a modern light grey powder coat, this shelf cupboard seamlessly fits into any environment, measuring 800mm in width, 650mm in depth, and 1600mm in height, enabling it to maximize vertical space in your area.
Heavy-duty construction supports a capacity of 1.5 tones for robust storage
Double, perforated doors enhance airflow while maintaining security
Three adjustable galvanized steel shelves offer versatility to meet your storage needs
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 80mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 800 mm 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 80mm, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
