Bott 2 Door Steel Floor Standing Cupboard 800 mm 80mm, 650 mm
- RS Stock No.:
- 663-295
- Mfr. Part No.:
- 40020110.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP64,531.98
(exc. VAT)
PHP72,275.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP64,531.98 |
*price indicative
- RS Stock No.:
- 663-295
- Mfr. Part No.:
- 40020110.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 800mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Width 80mm | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is expertly designed to provide a robust storage solution for your workspace. Featuring a heavy-duty, reinforced steel housing, this cupboard offers an impressive total capacity of up to 1.5 tones. Its double, perforated panel-lined reinforced doors ensure durability and security, while two adjustable galvanized steel shelves support loads of up to 100kg each. Finished in a sleek, durable powder coat paint in RAL 7035 light grey, this cupboard not only enhances the aesthetic of your space but is also built to withstand the rigors of daily use. With dimensions of 800x650x800mm, it fits conveniently into various environments, making it an ideal addition to both commercial and industrial settings.
Constructed from heavy-duty reinforced steel for enhanced durability
Total capacity up to 1.5 tones for versatile storage capability
Double perforated panel-lined doors provide both strength and ventilation
Two adjustable galvanized steel shelves, each capable of supporting 100kg
Finishing in RAL 7035 light grey powder coat for a professional appearance
Related links
- Bott 2 Door Steel Floor Standing Cupboard 800 mm 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 80mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 80mm, 650 mm
