Bott 2 Door Steel Floor Standing Cupboard 800 mm 80mm, 650 mm
- RS Stock No.:
- 662-328
- Mfr. Part No.:
- 40020110.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP64,531.98
(exc. VAT)
PHP72,275.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP64,531.98 |
*price indicative
- RS Stock No.:
- 662-328
- Mfr. Part No.:
- 40020110.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 800mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Width 80mm | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard offers a robust storage solution, meticulously designed for heavy-duty use. This cupboard features a reinforced steel housing, featuring a remarkable total capacity of up to 1.5 tones. With double, perform panel-lined reinforced doors, it ensures easy access to your stored items, supported by two adjustable galvanized steel shelves, each capable of holding up to 100kg. Its distinctive finish features a durable powder coat paint in RAL 5010 gentian blue and RAL 7035 light grey, making it both functional and visually appealing. Ideal for various environments, from workshops to retail settings, this cupboard measures 800mm in width, 650mm in depth, and 800mm in height, providing ample space for your organizational needs.
Constructed from heavy-duty, reinforced sheet steel for enhanced durability
Double perform door design facilitates easy access to stored items
Two adjustable galvanized steel shelves allow for flexible storage options
Capable of accommodating a total weight of 1.5 tones for versatile use
Outstanding load capacity of 100kg per shelf ensures reliability
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 800 mm 80mm, 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 650 mm
