Bott 2 Door Steel Floor Standing Cupboard 1 m 80mm, 650 mm
- RS Stock No.:
- 661-689
- Mfr. Part No.:
- 40020111.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP74,346.40
(exc. VAT)
PHP83,267.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP74,346.40 |
*price indicative
- RS Stock No.:
- 661-689
- Mfr. Part No.:
- 40020111.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Depth | 650mm | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Steel | ||
Depth 650mm | ||
Width 80mm | ||
Standards/Approvals No | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard combines heavy-duty construction with versatile storage solutions, making it ideal for workshops and industrial environments. Crafted from reinforced sheet steel, this cupboard can support up to 1.5 tones, ensuring robust storage for tools and materials. Featuring double, perforated panel-lined reinforced doors, it not only provides secure access but also ample ventilation for stored items. Its adjustable galvanized steel shelves can hold loads of 100 kg, allowing for customized organization. Finished in a durable powder coat in elegant gentian blue and light grey, this cupboard offers both functionality and a professional appearance, fitting seamlessly into any workspace.
Heavy-duty reinforced steel housing ensures a total capacity of up to 1.5 tones
Double doors with perforated panels for enhanced visibility and access
Two adjustable galvanized steel shelves support individual loads of up to 100 kg
Durable powder coat finish in RAL 5010 gentian blue and RAL 7035 light grey for a professional look
Related links
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 800 mm 80mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 80mm, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 650 mm
