Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 650 mm
- RS Stock No.:
- 661-635
- Mfr. Part No.:
- 40021203.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP110,543.07
(exc. VAT)
PHP123,808.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP110,543.07 |
*price indicative
- RS Stock No.:
- 661-635
- Mfr. Part No.:
- 40021203.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Lockable Yes | ||
Material Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio kitted cupboard combines robust design with practical functionality, making it an ideal storage solution for both commercial and industrial environments. Its heavy-duty, reinforced steel housing ensures long-lasting performance, capable of supporting up to 1.5 tonnes of total capacity. Featuring reinforced doors and adjustable galvanised steel shelves, this cupboard provides versatile organisation options. Finished in a sleek powder coat in RAL 7035 light grey, it effortlessly merges durability with modern aesthetics. With ample drawer and shelf space, the cubio cupboard is perfect for keeping tools and materials securely stored yet easily accessible, catering to the demands of any workplace.
Reinforced steel housing for maximum durability and capacity
Handles various storage needs with an adjustable galvanised steel shelf
Features three drawers with full extension slides for effortless access
Drawer load capacity of 75kg accommodating a range of tools and materials
Stylish powder coated finish in RAL 7035 light grey adds a contemporary touch
Double perfo panel lined doors enhance both security and accessibility
Related links
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
