Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 661-715
- Mfr. Part No.:
- 40301035.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP287,280.01
(exc. VAT)
PHP321,753.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP287,280.01 |
*price indicative
- RS Stock No.:
- 661-715
- Mfr. Part No.:
- 40301035.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Wheeled | No | |
| Material | Steel | |
| Height | 2m | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Wheeled No | ||
Material Steel | ||
Height 2m | ||
Depth 650mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio panel cupboard is expertly designed to provide a robust and efficient storage solution for various needs. With a heavy duty, reinforced steel housing capable of handling a total capacity of up to 1.5 tonnes, it ensures longevity and strength. The cupboard features double, perfo panel lined reinforced doors, enhancing both accessibility and security. Finished in a durable powder coat, available in RAL 7035 light grey and RAL 7016 anthracite grey, this cupboard seamlessly blends into any workspace. Measuring 1050mm in width, 650mm in depth, and 2000mm in height, its an ideal addition to any workshop or industrial environment where space and durability are paramount.
Heavy duty reinforced steel housing supports up to 1.5 tonnes
Double perfo panel lined reinforced doors for enhanced durability
Durable powder coat finish in two sophisticated colour options
Innovative design incorporates sliding vertical louvre panels for versatile storage
Article descriptions highlight the product brand which ensuring authenticity
Designed specifically for robust industrial applications like workshops and garages
Related links
- Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- Bott 2 Door 650 mm
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
