Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- RS Stock No.:
- 661-691
- Mfr. Part No.:
- 40021139.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP116,524.24
(exc. VAT)
PHP130,507.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP116,524.24 |
*price indicative
- RS Stock No.:
- 661-691
- Mfr. Part No.:
- 40021139.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Height | 1.2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Steel | ||
Width 1.05m | ||
Depth 650mm | ||
Standards/Approvals No | ||
Height 1.2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard exemplifies strength and efficiency in design. Constructed with a heavy-duty, reinforced steel housing, it boasts an impressive total capacity of up to 1.5 tonnes. Its practical sliding doors provide easy access while saving space, and the three adjustable galvanised steel shelves ensure versatility in storage. Finished in a modern and durable powder coat in light grey and anthracite grey, this cupboard combines functionality with a sleek aesthetic. With dimensions of 1050mm in width, 650mm in depth, and 1200mm in height, it fits seamlessly into various settings, making it an ideal solution for both professional and personal environments, all while maintaining a robust structural integrity.
Sliding doors enable efficient space utilisation without compromising accessibility
Three adjustable galvanised steel shelves allow for customised storage options
Durable powder coated finish enhances longevity and aesthetic appeal
Compact dimensions ensure it fits conveniently in various spaces
Shelf load capacity of 100kg provides reliable support for various items
Related links
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
