Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm

Subtotal (1 unit)*

PHP135,204.99

(exc. VAT)

PHP151,429.59

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP135,204.99

*price indicative

RS Stock No.:
663-551
Mfr. Part No.:
40022059.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

3

Lockable

Yes

Material

Sheet Steel

Standards/Approvals

No

Width

1.3m

Depth

650mm

Height

1.6m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio shelf cupboard is specifically designed for robust storage needs, featuring a heavy-duty, reinforced steel housing that accommodates up to 1.5 tonnes. This exceptionally durable cupboard is equipped with double window panel doors and three adjustable galvanised steel shelves, each capable of supporting loads of up to 160kg. Finished in an appealing light grey powder coat, the cupboard not only provides a striking aesthetic but also ensures lasting quality. With dimensions of 1300mm in width, 650mm in depth, and 1600mm in height, it efficiently optimises storage space while maintaining ease of access for all your equipment and materials.

Heavy duty reinforced steel construction ensures maximum durability

Three adjustable galvanised steel shelves support varied storage needs

Shelf load capacity of 160kg provides ample strength for heavy items

Double window panel doors offer visibility and accessibility to stored contents

Powder coated finish in light grey enhances aesthetic appeal and protects against wear

Related links