Bott, 4 Drawer Sheet Steel Floor Standing Storage Cabinet 785 mm 525mm, 525 mm
- RS Stock No.:
- 662-629
- Mfr. Part No.:
- 40402109.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP95,597.45
(exc. VAT)
PHP107,069.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP95,597.45 |
*price indicative
- RS Stock No.:
- 662-629
- Mfr. Part No.:
- 40402109.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 4 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Width | 525mm | |
| Height | 785mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 4 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 525mm | ||
Width 525mm | ||
Height 785mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is designed to enhance your workspace with its robust structure and efficient storage capabilities. Constructed from heavy duty, reinforced steel, this cabinet features a push pull handle and 100% extension drawers equipped with a blocking mechanism for added safety during use. Its sleek design incorporates a top tray with a mat, perfect for holding tools or other essentials within easy reach. With its generous dimensions of 525mm in width, depth, and 785mm in height, this cabinet firmly balances functionality with aesthetics, finished in durable powder coat paint that seamlessly combines the striking crimson red RAL 3004 and the soft light grey RAL 7035. The cubio cabinet is an ideal solution for both workshops and professional environments, offering style and strength in one compact product.
Robust construction from reinforced sheet steel ensures durability
Four drawers providing ample storage for a variety of tools and equipment
100% extension drawers improve accessibility and organisation
Drawer blocking feature enhances safety while in use
Lightweight design with 125mm diameter castors for easy mobility
Includes a top tray with mat offering an ideal workspace for tools
Drawer load capacity of 50kg accommodates heavy items without compromise
