Bott 1 Door Steel Cupboard 700 mm 525mm, 325 mm
- RS Stock No.:
- 662-586
- Mfr. Part No.:
- 40031077.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP36,037.69
(exc. VAT)
PHP40,362.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,037.69 |
*price indicative
- RS Stock No.:
- 662-586
- Mfr. Part No.:
- 40031077.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Wheeled | No | |
| Material | Steel | |
| Depth | 325mm | |
| Standards/Approvals | No | |
| Width | 525mm | |
| Height | 700mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Wheeled No | ||
Material Steel | ||
Depth 325mm | ||
Standards/Approvals No | ||
Width 525mm | ||
Height 700mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard is a meticulously designed storage solution that blends functionality with robust construction. Ideal for both commercial and industrial environments, this cupboard is crafted with a heavy duty reinforced steel housing that boasts an impressive total capacity of up to 1 tonne. Its single perfo panel lined door, paired with a matching back panel, ensures flexibility for organising tools and equipment efficiently. Finished in a durable powder coat paint that combines RAL 7035 light grey with RAL 3004 crimson red, this cupboard not only promises durability but also adds a stylish touch to your workspace. With compact dimensions of 525x325x700mm, it is designed to optimise space while maintaining accessibility.
Heavy duty reinforced steel construction enhances durability and longevity
Perfo panel lined door provides flexible and efficient tool organisation
Durable powder coat finish resists wear and adds aesthetic appeal
Compact dimensions make it ideal for space constrained environments
Shelf load capacity of 100 kg supports heavy items with ease
Available in striking crimson red and light grey for a modern look
Related links
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 325 mm
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 1 m 1.05m, 325 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 550 mm
