Bott 1 Door Steel Cupboard 600 mm 525mm, 525 mm
- RS Stock No.:
- 660-145
- Mfr. Part No.:
- 40010095.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP44,902.63
(exc. VAT)
PHP50,290.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,902.63 |
*price indicative
- RS Stock No.:
- 660-145
- Mfr. Part No.:
- 40010095.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 525mm | |
| Height | 600mm | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Width 525mm | ||
Height 600mm | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio Shelf Cupboard is expertly designed to meet the demanding needs of both commercial and industrial environments. This robust unit features a heavy duty, reinforced steel housing capable of supporting up to 1.5 tonnes of weight. Accompanied by a single perforated panel lined door, the cupboard ensures easy access and efficient storage. It includes one adjustable height galvanised steel shelf, accommodating a uniform distributed load of 100 kg. Finished in a stylish powder coat paint, available in light grey (RAL 7035) and anthracite grey (RAL 7016), this shelf cupboard seamlessly combines functionality with a modern aesthetic, making it an ideal storage solution for any workspace where durability and organisation are paramount.
Heavy duty steel construction for enhanced durability
1.5 tonne total capacity supports a variety of items
Single perforated door allows for optimal ventilation
Includes 1 adjustable galvanised steel shelf for customized storage
Powder coat finish provides a protective layer and aesthetic appeal
Designed for easy access and efficient organisation of workspace essentials
Related links
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 600 mm 650mm, 525 mm
- Bott 1 Door 350 mm
