Bott 1 Door Steel Cupboard 700 mm 525mm, 525 mm
- RS Stock No.:
- 660-676
- Mfr. Part No.:
- 40010096.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP45,426.15
(exc. VAT)
PHP50,877.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,426.15 |
*price indicative
- RS Stock No.:
- 660-676
- Mfr. Part No.:
- 40010096.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 700mm | |
| Width | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 700mm | ||
Width 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio Shelf Cupboard is designed to provide a robust and versatile storage solution for both commercial and industrial environments. Constructed with heavy duty, reinforced steel housing, it boasts a remarkable total capacity of up to 1.5 tonnes, making it ideal for storing essential tools and equipment. Featuring a single, perforated panel lined door, this cupboard includes an adjustable galvanised steel shelf with a loading capacity of 100kg. Finished in a striking powder coat paint in both light grey (RAL 7035) and anthracite grey (RAL 7016), this shelf cupboard combines durability with a sleek modern aesthetic. Its compact dimensions ensure it fits perfectly into confined spaces while still providing ample storage space.
Heavy duty reinforced steel construction ensures long lasting performance
Total capacity of up to 1.5 tonnes for maximum storage capability
Single perforated door design promotes easy access and airflow
One adjustable galvanised steel shelf for flexible storage options
Shelf load capacity of 100kg accommodates a variety of items
Durable powder coat finish resists scratches and wear over time
Available in an appealing light grey and anthracite grey colour scheme
Related links
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 1 m 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 1.2 m 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 325 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 350 mm
