Bott 1 Door Steel Cupboard 600 mm 525mm, 350 mm
- RS Stock No.:
- 660-531
- Mfr. Part No.:
- 16929002.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP18,538.60
(exc. VAT)
PHP20,763.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,538.60 |
*price indicative
- RS Stock No.:
- 660-531
- Mfr. Part No.:
- 16929002.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Material | Steel | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Height | 600mm | |
| Depth | 350mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Material Steel | ||
Width 525mm | ||
Standards/Approvals No | ||
Height 600mm | ||
Depth 350mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso economy wall/shelf cupboard is an essential storage solution designed to meet the demands of any workshop or commercial space. With a robust steel housing and a single reinforced door, this cupboard offers not only durability but also versatility, featuring two adjustable galvanised steel shelves with a load capacity of 35kg each. Finished in a striking powder coat paint in RAL 3004 crimson red and RAL 7035 light grey, it seamlessly integrates style with functionality. Its compact design, measuring 525x350x600mm, makes it an ideal choice for maximising storage in limited spaces, while its reliable construction ensures it stands up to the rigours of everyday use.
Constructed from high quality sheet steel for robust durability
Single reinforced door provides added security for stored items
Adjustable shelves accommodate various storage needs with a load capacity of 35kg each
Finished in a resilient powder coat for enhanced aesthetic appeal and longevity
Available in a stylish crimson red and light grey colour scheme
Compact dimensions make it perfect for spaces where every inch counts
Practical shelving solution designed for both professional and personal use
