Bott 1 Door Steel Cupboard 600 mm 525mm, 350 mm
- RS Stock No.:
- 659-985
- Mfr. Part No.:
- 16926002.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP21,799.40
(exc. VAT)
PHP24,415.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,799.40 |
*price indicative
- RS Stock No.:
- 659-985
- Mfr. Part No.:
- 16926002.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Wall Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Wheeled | No | |
| Material | Steel | |
| Height | 600mm | |
| Depth | 350mm | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Wall Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Wheeled No | ||
Material Steel | ||
Height 600mm | ||
Depth 350mm | ||
Width 525mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso wall/shelf cupboard offers a robust storage solution, meticulously designed for both functionality and durability. Constructed with a fully welded steel housing, this cupboard ensures secure storage with a single reinforced door for easy access. It comes equipped with an adjustable galvanised steel shelf, capable of supporting loads up to 75kg U.D.L., making it ideal for a variety of tools and equipment. Finished in an attractive and resilient powder coat paint in a stylish combination of light grey and crimson red, this cupboard seamlessly blends into any workspace while providing essential organisation. With dimensions of 525x350x600 mm, it fits perfectly in tight spaces, ensuring you maximise your storage potential without compromising on quality or aesthetic appeal.
Durable fully welded steel housing ensures long lasting performance
Single reinforced door opens smoothly for quick access to contents
Adjustable galvanised steel shelf allows for versatile storage options
Can support up to 75kg U.D.L. accommodating heavy tools and equipment
Stylish powder coat finish enhances aesthetic appeal and protects against wear
Ideal for use in workshops garages or offices requiring efficient storage solutions
