Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 325 mm
- RS Stock No.:
- 663-975
- Mfr. Part No.:
- 40031073.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP30,983.29
(exc. VAT)
PHP34,701.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,983.29 |
*price indicative
- RS Stock No.:
- 663-975
- Mfr. Part No.:
- 40031073.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Wall Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Height | 700mm | |
| Depth | 325mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Wall Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Wheeled No | ||
Material Sheet Steel | ||
Width 525mm | ||
Standards/Approvals No | ||
Height 700mm | ||
Depth 325mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard is designed for robust storage solutions, ideal for both professional and industrial environments. This wall mounted cupboard boasts a heavy duty reinforced steel housing, accommodating up to 1 tonne of total capacity ensuring durability and reliability. With a single perforated panel lined door and a matching perforated back panel, it offers a combination of security and accessibility. Finished in a lasting powder coat paint, available in RAL 7035 light grey and RAL 7016 anthracite grey, it seamlessly blends practicality with aesthetic appeal, making it an essential storage unit for workshops, garages, and similar spaces.
Heavy duty reinforced steel construction delivers exceptional strength and durability
Single perforated panel door enhances ventilation while providing access to contents
Designed to fit neatly on walls maximising floor space in your work area
Effective powder coat finish promises resistance to wear corrosion and environmental damage
Manufactured in the UK ensures quality and reliability
Related links
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 325 mm
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 525 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 800mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 1.05m, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 650mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
