Bott 1 Door Steel Cupboard 700 mm 525mm, 325 mm
- RS Stock No.:
- 661-905
- Mfr. Part No.:
- 40031076.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP38,777.71
(exc. VAT)
PHP43,431.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,777.71 |
*price indicative
- RS Stock No.:
- 661-905
- Mfr. Part No.:
- 40031076.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Wall Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Wheeled | No | |
| Material | Steel | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Height | 700mm | |
| Depth | 325mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Wall Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Wheeled No | ||
Material Steel | ||
Width 525mm | ||
Standards/Approvals No | ||
Height 700mm | ||
Depth 325mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard is designed for robust storage solutions, featuring a heavy duty, reinforced steel housing that accommodates up to 1 tonne. Ideal for both professional and industrial environments, this cupboard optimises space with a single, perforated panel lined door complemented by a reinforced back panel and a 20 piece hook kit. Finished in a durable powder coat paint in light grey (RAL 7035), it not only adds a touch of sophistication but also ensures longevity against wear and tear. Beyond its practical aspects, the dimensions of 525x325x700 mm make it a compact yet spacious storage option that is easy to integrate into various layouts, presenting a perfect blend of functionality and design.
Heavy duty steel housing ensures durability and long lasting use
Up to 1 tonne total weight capacity for versatile storage options
Single perforated door maximises visibility and accessibility
Includes a 20 piece hook kit for efficient organisation of tools and equipment
Finished in a powder coat paint for resistance to wear and corrosion
Light grey colour scheme offers a modern aesthetic that fits well in any environment
Related links
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 325 mm
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 525 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 800mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 1.05m, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 650mm, 325 mm
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
