Bott 1 Door Sheet Steel Floor Standing Cupboard 600 mm 650mm, 525 mm
- RS Stock No.:
- 662-380
- Mfr. Part No.:
- 40011060.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP43,694.31
(exc. VAT)
PHP48,937.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,694.31 |
*price indicative
- RS Stock No.:
- 662-380
- Mfr. Part No.:
- 40011060.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Height | 600mm | |
| Width | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 525mm | ||
Standards/Approvals No | ||
Height 600mm | ||
Width 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is a robust storage solution designed to meet the demands of any workspace. Constructed with heavy-duty, reinforced steel, it boasts an impressive total capacity of up to 1.5 tones. This cupboard features a single, perforated panel-lined door that is reinforced for security and durability. With one adjustable height galvanized steel shelf, capable of supporting weights up to 100kg, this unit is perfect for organizing tools, materials, or documents. Its striking light grey powder coat finish not only adds an aesthetic touch but also enhances durability, making it suitable for industrial environments. Measuring 650mm in width, 525mm in depth, and 600mm in height, this versatile cupboard fits comfortably into smaller spaces, providing efficient storage without compromising on strength or reliability.
Constructed from heavy-duty sheet steel for exceptional durability
Single, reinforced door with perforated panels for ventilation
Adjustable height galvanized steel shelf with a load capacity of 100kg
Total capacity of up to 1.5 tones for extensive storage requirements
Finished in a durable powder coat paint in RAL 7035 light grey for added resilience
Related links
- Bott 1 Door Sheet Steel Floor Standing Cupboard 600 mm 650mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 600 mm 650mm, 525 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 600 mm 650mm, 750 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 600 mm 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 800 mm 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 900 mm 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 600 mm 525mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 600 mm 650mm, 650 mm
