Bott 1 Door Steel Cupboard 600 mm 525mm, 525 mm
- RS Stock No.:
- 660-025
- Mfr. Part No.:
- 40010095.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP44,902.63
(exc. VAT)
PHP50,290.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,902.63 |
*price indicative
- RS Stock No.:
- 660-025
- Mfr. Part No.:
- 40010095.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 600mm | |
| Width | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 600mm | ||
Width 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio Shelf Cupboard is engineered for those seeking robust storage solutions without compromising on style. With its heavy duty, reinforced steel housing, this cupboard boasts a remarkable total capacity of up to 1.5 tonnes, making it an ideal choice for both commercial and industrial environments. The reinforced door features a perforated design that facilitates ventilation while offering security for the items stored within. Fitted with an adjustable galvanised steel shelf that can bear loads of up to 100 kg, this cupboard is versatile enough to adapt to varying storage needs. Finished in an attractive powder coat in a striking crimson red, complemented by a light grey second colour, it not only performs excellently but also adds a touch of modernity to any workspace.
Heavy duty construction ensures durability and longevity
1.5 tonne total capacity accommodates diverse storage requirements
Adjustable galvanised steel shelf allows for flexible organisation
Door features perforated design for enhanced ventilation
Stylish powder coat finish in crimson red adds a modern flair
Main materials are high quality sheet steel for superior strength
Related links
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 600 mm 650mm, 525 mm
- Bott 1 Door 350 mm
