Bott 1 Door Steel Cupboard 1 m 1.05m, 325 mm
- RS Stock No.:
- 662-780
- Mfr. Part No.:
- 40031087.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP62,097.67
(exc. VAT)
PHP69,549.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP62,097.67 |
*price indicative
- RS Stock No.:
- 662-780
- Mfr. Part No.:
- 40031087.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Wall Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Wheeled | No | |
| Material | Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 325mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Wall Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Wheeled No | ||
Material Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 325mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard combines robust functionality with modern design, making it an ideal storage solution for both commercial and industrial settings. With a durable steel housing featuring wall fixing points, this cupboard ensures security and stability. The lift up door, supported by a gas strut, provides easy access to contents whilst maintaining a sleek profile. Finished in an attractive powder coat paint that is available in gentian blue and light grey, the cubio wall cupboard not only safeguards tools and equipment but also enhances the aesthetic of your workspace. Its ample dimensions, 1050mm wide, 325mm deep, and 600mm high, along with a lockable door, offer a practical yet stylish answer to your storage needs.
Robust heavy duty steel housing for enhanced durability
Wall fixing points ensure secure installation for safety
Lift up door design allows for easy access while saving space
Gas strut support for smooth operation of the door
Lockable door enhances security for stored items
Louvre back panel provides ventilation and organisational options
Weight of 31.36 kg ensures stability during use
Product surface coated for durability and ease of maintenance
Related links
- Bott 1 Door Sheet Steel Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 325 mm
- Bott 1 Door Sheet Steel Cupboard 1.65 m 1.05m, 550 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 550 mm
