Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 325 mm
- RS Stock No.:
- 661-636
- Mfr. Part No.:
- 40031063.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP48,838.68
(exc. VAT)
PHP54,699.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,838.68 |
*price indicative
- RS Stock No.:
- 661-636
- Mfr. Part No.:
- 40031063.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Wall Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Wheeled | No | |
| Material | Steel | |
| Height | 1m | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 325mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Wall Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Wheeled No | ||
Material Steel | ||
Height 1m | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 325mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard is designed to provide robust storage solutions for both commercial and industrial environments. Crafted from heavy duty, reinforced sheet steel, it offers an impressive total capacity of up to 1 tonne, making it ideal for storing tools, equipment, or other valuable items securely. The cupboard features double, perforated panel lined doors with a louvre back panel, ensuring ample ventilation while maintaining a sleek design. Finished in a durable powder coat in light grey (RAL 7035), it not only enhances the durability against scratches and wear but also seamlessly complements your workspace aesthetics. With dimensions of 1050mm in width, 325mm in depth, and 1000mm in height, this cabinet optimises vertical storage whilst providing easy access to contents.
Heavy duty steel construction ensures long lasting durability
Double perforated doors enhance ventilation and visibility of contents
Louvre back panel provides additional storage options
Powder coat finish in light grey resists scratches and rust
Compact dimensions make it ideal for tight spaces without sacrificing capacity
Related links
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 1.05m, 325 mm
- Bott 2 Door Steel Storage Cabinet 1 m 1.05m, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 650 mm
