Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 325 mm
- RS Stock No.:
- 661-413
- Mfr. Part No.:
- 40031018.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP83,888.78
(exc. VAT)
PHP93,955.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP83,888.78 |
*price indicative
- RS Stock No.:
- 661-413
- Mfr. Part No.:
- 40031018.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Wheeled | No | |
| Material | Steel | |
| Depth | 325mm | |
| Width | 1.05m | |
| Height | 2m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Wheeled No | ||
Material Steel | ||
Depth 325mm | ||
Width 1.05m | ||
Height 2m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio standard duty shelf cupboard provides an efficient and robust storage solution for any workspace. Designed with a solid steel housing and finished in a stylish powder coat, this cupboard combines durability with aesthetic appeal. Its double, reinforced doors open to reveal three adjustable galvanised steel shelves, each capable of holding up to 75kg. The cupboard's generous dimensions of 1050mm in width, 325mm in depth, and 2000mm in height make it ideal for storing tools, equipment, and various supplies. Available in both RAL 7035 light grey and RAL 7016 anthracite grey, it seamlessly fits into any environment, ensuring that both functionality and design are catered for.
Constructed from high quality sheet steel for exceptional durability
Double reinforced doors provide added security and easy access
Three adjustable shelves allow for customisable storage options
Compact dimensions make it a space efficient addition to any room
Available in two contemporary colours to suit diverse interior styles
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Arduino Uno Rev 3 SMD
