Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 664-024
- Mfr. Part No.:
- 40301051.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP261,602.02
(exc. VAT)
PHP292,994.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP261,602.02 |
*price indicative
- RS Stock No.:
- 664-024
- Mfr. Part No.:
- 40301051.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Wheeled | No | |
| Material | Steel | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Wheeled No | ||
Material Steel | ||
Depth 650mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio panel cupboard is engineered for robust storage solutions, featuring a heavy duty reinforced steel housing that accommodates up to 1.5 tonnes of total capacity. Designed with double window panel doors and four sliding vertical perforated panels, this cupboard offers both functional and aesthetic appeal. Its durable powder coating in light grey and crimson red not only enhances longevity but also adds a modern touch to any workspace. Measuring 1050mm in width, 650mm in depth, and 2000mm in height, the cupboard is ideal for organising tools and equipment effectively while maintaining an orderly environment.
Constructed with reinforced sheet steel for maximum durability
Powder coated surface offers resistance to wear and corrosion
Double window panel doors provide easy visibility of contents
Four sliding vertical perforated panels enhance storage versatility
High total capacity of up to 1.5 tonnes for substantial storage needs
Available in appealing light grey and crimson red finishes
Ample dimensions for efficient use of floor space
Manufactured in the UK which ensuring high quality craftsmanship
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
