Bott 1 Door Steel Cupboard 1 m 1.05m, 325 mm
- RS Stock No.:
- 661-248
- Mfr. Part No.:
- 40031087.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP62,097.67
(exc. VAT)
PHP69,549.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP62,097.67 |
*price indicative
- RS Stock No.:
- 661-248
- Mfr. Part No.:
- 40031087.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Wall Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Wheeled | No | |
| Material | Steel | |
| Depth | 325mm | |
| Width | 1.05m | |
| Height | 1m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Wall Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Wheeled No | ||
Material Steel | ||
Depth 325mm | ||
Width 1.05m | ||
Height 1m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard is designed to meet the demands of modern storage solutions while offering robust protection for your valuable items. This high quality, heavy duty cupboard features a durable steel housing that includes wall fixing points for secure installation. Its lockable, lift up door, supported by a gas strut, ensures easy access while maintaining security and safeguarding contents. Finished in a striking RAL 3004 crimson red and RAL 7035 light grey powder coat, this cupboard not only enhances the aesthetic of your workspace but also delivers exceptional durability. With dimensions of 1050x325x600mm, this versatile storage unit is perfect for a variety of settings, from workshops to offices, ensuring safety in style.
Heavy duty steel construction ensures lasting performance and protection
Lockable lift up door enhances security of stored items
Gas strut support allows for effortless access
Available in a striking crimson red finish with light grey accents for a modern look
Compact size fits perfectly into diverse environments without compromising functionality
Wall fixing points provide versatile installation options for optimum space utilisation
Related links
- Bott 1 Door Sheet Steel Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 325 mm
- Bott 1 Door Sheet Steel Cupboard 1.65 m 1.05m, 550 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 350 mm
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 325 mm
