Bott 2 Door Steel Cupboard 1 m 1.05m, 550 mm
- RS Stock No.:
- 659-727
- Mfr. Part No.:
- 16926550.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP77,915.85
(exc. VAT)
PHP87,265.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP77,915.85 |
*price indicative
- RS Stock No.:
- 659-727
- Mfr. Part No.:
- 16926550.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 1m | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 1m | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso bin cupboard is designed to provide robust storage solutions while ensuring easy access to your tools and equipment. With a fully welded steel housing, this cupboard is built to withstand the rigors of any workshop environment. The reinforced double doors open fully to reveal three adjustable galvanized steel shelves, each capable of holding up to 75kg. Finished in a durable powder coat in both anthracite grey and light grey, it effortlessly fits into any workspace aesthetic. It measures 1050mm in width, 550mm in depth, and stands 1000mm high, offering an ideal storage solution for both professional and personal use.
Compact size of 1050mm x 550mm x 1000mm optimizes space efficiency
Perfect for various environments, including workshops and commercial spaces
Comes with a 12 piece No.5 bin kit in mixed colours for organized storage
